- RS Stock No.:
- 752-6767
- Mfr. Part No.:
- SML-110VTT86
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 752-6767
- Mfr. Part No.:
- SML-110VTT86
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
ROHM Chip LED SML-11 Series LEDs
The SML-11 series, from ROHM Semiconductors, are 1208 footprint Chip LEDs. These side-view packages also have a reflector.
Package size: 3 x 2 x 1.6mm
Visible Light LEDs, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Package Type | 3020 (1208) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2 V |
Luminous Intensity | 6.3 mcd |
Number of Pins | 4 |
Lens Shape | Rectangle |
Dominant Wavelength | 635 nm |
Dimensions | 3 x 2mm |
Lens Colour | Clear |