- RS Stock No.:
- 726-9228
- Mfr. Part No.:
- PY1111R
- Manufacturer:
- Stanley Electric
Discontinued product
- RS Stock No.:
- 726-9228
- Mfr. Part No.:
- PY1111R
- Manufacturer:
- Stanley Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
1111R Series 0603 Reverse Mount LED
The 1111R series, from Stanley Electric, are single colour surface mount LEDs. They have a high brightness output from a Chip LED package. The 1111R series of LEDs are in a reverse mount type package with the industry standard 3216 footprint. They use a milky white resin.
Features of 1111R series LEDs:
3216 standard footprint
Reverse mount
Viewing angle: 150°
Operating temperature: -40°C to + 85°C
Package dimensions: 3.2 x 1.6 x 1.1mm
3216 standard footprint
Reverse mount
Viewing angle: 150°
Operating temperature: -40°C to + 85°C
Package dimensions: 3.2 x 1.6 x 1.1mm
Visible Light LEDs, Stanley Electric
Specifications
Attribute | Value |
---|---|
LED Colours | Yellow-Green |
Package Type | 3216 (1206) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.8 V |
Luminous Intensity | 12.7 mcd |
Number of Pins | 2 |
Viewing Angle | 146 x 146 ° |
Lens Shape | Rectangle |
Dominant Wavelength | 572 nm |
Dimensions | 3.2 x 1.6 x 1.1mm |
Lens Colour | Clear |