- RS Stock No.:
- 717-3837
- Mfr. Part No.:
- LE T Q9WP
- Manufacturer:
- OSRAM Opto Semiconductors
Available for back order.
Added
Price Each
PHP610.28
(exc. VAT)
PHP683.51
(inc. VAT)
Units | Per Unit |
1 - 4 | PHP610.28 |
5 - 19 | PHP500.04 |
20 - 49 | PHP440.99 |
50 - 99 | PHP397.68 |
100 + | PHP366.18 |
- RS Stock No.:
- 717-3837
- Mfr. Part No.:
- LE T Q9WP
- Manufacturer:
- OSRAM Opto Semiconductors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
OSRAM OSTAR Compact Series LEDs
OSRAM Opto Semiconductors OSTAR LED series have a variety of benefits with design flexibility for projection and lighting applications. The OSRAM OSTAR Compact has been developed to suit applications which require a high luminance output due to their pure surface emission. The OSTAR LEDs can be used for standard point-like LED lighting solutions and linear or two-dimensional designs can be produced with just a small number of the devices. Their multi-chip technology gives the OSRAM OSTAR LEDs a high brightness at the white point. With no moving parts, these devices deliver a wide colour range within a compact, robust package. The OSRAM OSTAR Compact LEDs also offer a long lifetime and a very low thermal resistance (Rth). Potential applications include Pico projectors, projection TVs, general lighting and effect lighting.
Fast switching times
Dimmable
Instant on/off function available
Adjustable colour temperature
Large colour range (>105 % NTSC)
Small form factor
Special optics can be adapted
Mercury-free, meets the latest environmental regulations
Dimmable
Instant on/off function available
Adjustable colour temperature
Large colour range (>105 % NTSC)
Small form factor
Special optics can be adapted
Mercury-free, meets the latest environmental regulations
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Specifications
Attribute | Value |
---|---|
LED Colours | Green |
Mounting Type | Surface Mount |
Forward Voltage | 4.3 V |
Viewing Angle | 120 ° |
Luminous Flux | 180 lm |
Lens Shape | Round |
Dominant Wavelength | 536 nm |
Lens Colour | Clear |
Series | OSTAR Compact |
Dimensions | 3.5 x 3.75 x 1.2mm |