- RS Stock No.:
- 716-0547
- Mfr. Part No.:
- LNJ837W86RA
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 716-0547
- Mfr. Part No.:
- LNJ837W86RA
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Panasonic ESS II Type LEDs
The ESS II type series, from Panasonic, are surface mount (SMT) Chip LEDs. They are available in a variety of colour options.
Package size: 1.6x0.8x0.2mm
Visible Light LEDs, Panasonic
Specifications
Attribute | Value |
---|---|
LED Colours | Orange |
Package Type | 1608 (0603) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.3 V |
Luminous Intensity | 27 mcd |
Number of Pins | 2 |
Lens Shape | Rectangle |
Dominant Wavelength | 605 nm |
Dimensions | 1.6 x 0.8mm |
Series | ESS II |