- RS Stock No.:
- 716-0506
- Mfr. Part No.:
- LNJ326W83RA1
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 716-0506
- Mfr. Part No.:
- LNJ326W83RA1
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Panasonic UTSS Type LEDs
Panasonic's UTSS type LEDs are surface mount (SMT) Chip LEDs. The UTSS LEDs are available in a variety of colours.
Package size: 1.6x0.8x0.35mm
Visible Light LEDs, Panasonic
Specifications
Attribute | Value |
---|---|
LED Colours | Yellow-Green |
Package Type | 1608 (0603) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.5 V |
Luminous Intensity | 18 mcd |
Number of Pins | 2 |
Lens Shape | Rectangle |
Dominant Wavelength | 572 nm |
Series | UTSS |
Dimensions | 1.6 x 0.8mm |