ROHM SML-012UTT86, SML-01 630 nm Red LED, 3020 (1208) SMD package

  • RS Stock No. 700-7871
  • Mfr. Part No. SML-012UTT86
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ROHM Chip LED SML-01 Series LEDs

The SML-01 series of LEDs, from ROHM Semiconductor, are in the 1208 Chip LED package. These rectangular, flat top devices are surface mount (SMT) and have a built in reflector. This reflector allows the SML-01 LEDs to improve the viewing angle and luminous intensity in the forward direction.

Package size: 3 x 2 x 1.3mm

Visible Light LEDs, ROHM Semiconductor

Specifications
Attribute Value
LED Colours Red
Package Type 3020 (1208)
Mounting Type Surface Mount
Number of LEDs 1
Forward Voltage 2 V
Luminous Intensity 100 mcd
Number of Pins 2
Lens Shape Rectangle
Dominant Wavelength 630 nm
Dimensions 3 x 2 x 1.3mm
Lens Colour Clear
1385 In Global stock for delivery within 4 - 8 working days
Price Each (In a Pack of 5)
PHP 28.00
(exc. VAT)
PHP 31.36
(inc. VAT)
units
Per Unit
Per Pack*
5 - 20
PHP28.00
PHP140.00
25 - 95
PHP27.45
PHP137.25
100 - 245
PHP26.898
PHP134.49
250 - 495
PHP26.152
PHP130.76
500 +
PHP25.588
PHP127.94
*price indicative
Packaging Options:
Related Products
A range of through-hole mounting colour LEDs from ...
Description:
A range of through-hole mounting colour LEDs from Lite-On. The range includes standard 3mm (T1) and 5mm (T1-3/4) sizes in addition to Red and Green 2x4mm rectangular types.
This family of LEDs, from Kingbright, are multi-colour ...
Description:
This family of LEDs, from Kingbright, are multi-colour devices. They come in bi-colour and full colour options in various through hole package types. There are also water clear and diffused lens types.The multi-colour LEDs offer long life solid-state reliability with ...
The KTDS-3536 series, from Kingbright are 1W surface ...
Description:
The KTDS-3536 series, from Kingbright are 1W surface mount (SMT) LEDs. They are high efficiency devices within a compact package. The KTDS-3536 series are available in a variety of colour options including; red, yellow, green and blue. Features of the ...
The OSRAM TOPLED reverse gullwing (RG) series are ...
Description:
The OSRAM TOPLED reverse gullwing (RG) series are a high quality LED within a reverse gullwing package. The TOPLED RG range of LEDs are highly reliable and emit through the PCB. Available in a variety of colours, the TOPLED RG ...