- RS Stock No.:
- 697-3907
- Mfr. Part No.:
- LY QH9F-P1R1-36
- Manufacturer:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 697-3907
- Mfr. Part No.:
- LY QH9F-P1R1-36
- Manufacturer:
- OSRAM Opto Semiconductors
Technical data sheets
Legislation and Compliance
Product Details
OSRAM CHIPLED 0402 Series LEDs
The OSRAM CHIPLED 0402 series of LEDs, from Osram Opto Semiconductors, forms a part of the CHIPLED family. The CHIPLED 0402 come in the standard 0402 compact footprint. Available in a variety of colours, the CHIPLED 0402 has a colourless diffused resin. Ideal for applications that do not require a high powered LED, the CHIPLED 0402 can be used for key/LCD-backlighting, eraser arrays, narrow distance displays or indicator lamps for external modems.
Features of the CHIPLED 0402:
Industry standard 0402 compact package
Surface mount (SMT)
1.0 x 0.55 x 0.35 mm package size
Colourless diffused resin
Industry standard 0402 compact package
Surface mount (SMT)
1.0 x 0.55 x 0.35 mm package size
Colourless diffused resin
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Specifications
Attribute | Value |
---|---|
LED Colours | Yellow |
Package Type | 1006 (0402) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.5 V |
Luminous Intensity | 140 mcd |
Number of Pins | 2 |
Viewing Angle | 120 (Horizontal) °, 130 (Vertical) ° |
Luminous Flux | 380 mlm |
Lens Shape | Rectangle |
Dominant Wavelength | 595 nm |
Series | CHIPLED 0402 |
Dimensions | 1.1 x 0.6 x 0.4mm |
Lens Colour | Clear |