ROHM CSL0406WBCW1, CSL0406WBCW White LED, SMD package

  • RS Stock No. 182-8046
  • Mfr. Part No. CSL0406WBCW1
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Chip LED, CSL0406WBCW Side View White LED, ROHM

High Brightness (Luminous Intensity 2200 mcd typical)

CSL0406WBCW is side view high brightness white LED.

Side view white LEDsHigh Brightness

Visible Light LEDs, ROHM Semiconductor

Specifications
Attribute Value
LED Colours White
Package Type 2812
Mounting Type Surface Mount
Number of LEDs 1
Forward Voltage 3.2 V
Luminous Intensity 2200 mcd
Number of Pins 2
Dimensions 2.8 x 1.2 x 0.8mm
Forward Current 20mA
Temporarily out of stock - back order for despatch 11/05/2020, delivery within 4 working days from desptach date
Price Each (On a Reel of 2000)
PHP 35.332
(exc. VAT)
PHP 39.572
(inc. VAT)
units
Per Unit
Per Reel*
2000 +
PHP35.332
PHP70,664.00
*price indicative