- RS Stock No.:
- 174-1872
- Mfr. Part No.:
- GW PUSRA1.EM-M8MF-A636-1
- Manufacturer:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 174-1872
- Mfr. Part No.:
- GW PUSRA1.EM-M8MF-A636-1
- Manufacturer:
- OSRAM Opto Semiconductors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
High-power LED with high performance, superior robustness and long lifetime.
Package: New SMD epoxy package with silicone
lens
Viewing angle at 50 % IV: 120°
Color: 3000 K - 5700 K (white)
CRI: min. 80 (typ. 82)
Luminous Flux: typ. 257 lm @ 3000 K, 85 °C
Luminous efficacy: typ. 131 lm/W @ 3000 K,
85 °C
Corrosion Robustness: Superior Corrosion
Robustness
Applications
Accent and effect lighting
Shop lighting
Spot lights
Museum lighting
lens
Viewing angle at 50 % IV: 120°
Color: 3000 K - 5700 K (white)
CRI: min. 80 (typ. 82)
Luminous Flux: typ. 257 lm @ 3000 K, 85 °C
Luminous efficacy: typ. 131 lm/W @ 3000 K,
85 °C
Corrosion Robustness: Superior Corrosion
Robustness
Applications
Accent and effect lighting
Shop lighting
Spot lights
Museum lighting
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.2 V |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Luminous Flux | 250 → 280 lm |
Lens Shape | Dome |
Forward Current | 200 → 1500mA |
Dimensions | 3.7 x 3.7 x 2.15mm |
Colour Temperature | 3500K |
Series | OSCONIQ P 3737 |
Lens Colour | Yellow |