- RS Stock No.:
- 169-8009
- Mfr. Part No.:
- LNX898LKDAC
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 169-8009
- Mfr. Part No.:
- LNX898LKDAC
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Panasonic Round Type LEDs - 3mm
This range of LEDs form a part of the round type series from Panasonic. They are 3mm Radial through-hole LEDs. The round type LEDs are available in a variety of colours in a diffused, tinted package.
3mm diameter domed lens with 3.8mm diameter body
Diffused tinted package
Standard mounting pitch of 2.54mm (0.1in)
Lead length 26.5mm
Diffused tinted package
Standard mounting pitch of 2.54mm (0.1in)
Lead length 26.5mm
Visible Light LEDs, Panasonic
Specifications
Attribute | Value |
---|---|
LED Colours | Orange |
Package Type | 3mm (T-1) |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 2.8 V |
Luminous Intensity | 50 mcd |
Number of Pins | 2 |
Lens Shape | Round |
Dominant Wavelength | 630 nm |
Dimensions | 3mm |
Lens Colour | Orange |