- RS Stock No.:
- 169-8001
- Mfr. Part No.:
- LNJ31LGKGXL
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 169-8001
- Mfr. Part No.:
- LNJ31LGKGXL
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Panasonic Round LEDs - 5mm
This range of 5mm LEDs, from Panasonic, are from the round type series. They are in standard 5mm through hole packages with a domed top. The 5mm range are available in a range of colours.
Visible Light LEDs, Panasonic
Specifications
Attribute | Value |
---|---|
LED Colours | Yellow-Green |
Package Type | 5mm (T-1 3/4) |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 2.8 V |
Luminous Intensity | 20 mcd |
Number of Pins | 2 |
Lens Shape | Round |
Dominant Wavelength | 565 nm |
Dimensions | 5mm |
Lens Colour | Green |