- RS Stock No.:
- 169-6970
- Mfr. Part No.:
- PLW7070GAC50004
- Manufacturer:
- Plessey
Discontinued product
- RS Stock No.:
- 169-6970
- Mfr. Part No.:
- PLW7070GAC50004
- Manufacturer:
- Plessey
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
PLW7070GA Series High Power LEDs
Plesseys single-chip high power LEDs outperform all four-chip solutions by 30%. The high power LED product family incorporates Plesseys MaGIC™ low cost surface emitting high power silicon die into a range of industry standard high power LED footprints. The family takes advantage of Plesseys unique integrated multi-junction die architecture to provide differentiated cost effective solutions for industrial, retail and outdoor lighting applications.
Eliminates the shadowing effects present when using a multiple-die approach
Provides greater reliability thanks to advanced thermal management
Delivers the ability to maintain luminous flux over the widest possible temperature range
Operates at input currents from 350mA to 3A (1W to 15W power levels) and 3V to 24V
Applications:
Spotlights
Floodlights
Streetlights
High bays
Portables
Provides greater reliability thanks to advanced thermal management
Delivers the ability to maintain luminous flux over the widest possible temperature range
Operates at input currents from 350mA to 3A (1W to 15W power levels) and 3V to 24V
Applications:
Spotlights
Floodlights
Streetlights
High bays
Portables
Visible Light LEDs, Plessey
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | 7070 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 12.4 V |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Luminous Flux | 1120 lm |
Lens Shape | Domed |
Dimensions | 7 x 7 x 3.88mm |
Forward Current | 1250mA |
Colour Temperature | 5311K |