ROHM SML-311YTT86, SML-31 587 nm Yellow LED, 1608 (0603) SMD package

  • RS Stock No. 169-0554
  • Mfr. Part No. SML-311YTT86
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

ROHM Chip LED SML-31 Series LEDs

The SML-31 Chip LEDs, from ROHM Semiconductor, are in the 1608 package. The SML-31 LEDs are available in a range of colour variations and diverse luminous intensity types.

1.6 x 0.8 mm

Visible Light LEDs, ROHM Semiconductor

Specifications
Attribute Value
LED Colours Yellow
Package Type 1608 (0603)
Mounting Type Surface Mount
Number of LEDs 1
Forward Voltage 1.8 V
Luminous Intensity 2.5 mcd
Number of Pins 2
Lens Shape Rectangle
Dominant Wavelength 587 nm
Dimensions 1.6 x 0.8 x 0.8mm
Lens Colour Clear
438 In Global stock for delivery within 4 - 8 working days
Price Each (On a Reel of 3000)
PHP 3.791
(exc. VAT)
PHP 4.246
(inc. VAT)
units
Per Unit
Per Reel*
3000 +
PHP3.791
PHP11,373.00
*price indicative
Related Products
The 1111C series of LEDs, from Stanley Electric, ...
Description:
The 1111C series of LEDs, from Stanley Electric, are rectangular with a flat top. They are in the standard 1608 package with a milky white resin. Ideal applications for the 1111C series include; communication machines and electrical household appliances. Dimensions ...
Surface mount Chip LED in the industry standard ...
Description:
Surface mount Chip LED in the industry standard 0603 packageLow Power consumptionWide viewing anglesPackage footprint 1.6 x 0.8 mm Suitable for optical indicators and display back lighting.
The HSMx-C190 series, from Avago Technologies, are surface ...
Description:
The HSMx-C190 series, from Avago Technologies, are surface mount (SMT) Chip LEDs. They come in the industry standard 1.6 x 0.8mm footprint with a 0.8 mm profile.The HSMx-C190 chip LEDs are designed in an industry standard package for ease of ...
The SML-D1 EXCELED series of Chip LEDs, from ...
Description:
The SML-D1 EXCELED series of Chip LEDs, from ROHM Semiconductor, are in flat top 0603 packages. The SML-D1 surface mount LEDs offer original device technology enabling high brightness and high reliability. 1.6 x 0.8 mm package size.