Cree LED White LED SMD, XLamp ML-B MLBAWT-A1-0000-000W51
- RS Stock No.:
- 168-4319
- Mfr. Part No.:
- MLBAWT-A1-0000-000W51
- Manufacturer:
- Cree LED
This image is representative of the product range
View all LEDs
Temporarily out of stock - back order for despatch 05/07/2022, delivery within 10 working days from desptach date
Price Each (On a Reel of 1400)
PHP10.618
(exc. VAT)
PHP11.892
(inc. VAT)
units | Per Unit | Per Reel* |
1400 + | PHP10.618 | PHP14,865.20 |
*price indicative |
- RS Stock No.:
- 168-4319
- Mfr. Part No.:
- MLBAWT-A1-0000-000W51
- Manufacturer:
- Cree LED
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cree XLamp ML-B Series LEDs
Specifications
Attribute | Value |
LED Colours | White |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Radiant Flux | 250mW |
Number of Pins | 2 |
Luminous Flux | 23.5 lm |
Lens Shape | Square |
Series | XLamp ML-B |
Colour Temperature | 6500K |