- RS Stock No.:
- 146-1554
- Mfr. Part No.:
- KA-2810ACGSK
- Manufacturer:
- Kingbright
Discontinued product
- RS Stock No.:
- 146-1554
- Mfr. Part No.:
- KA-2810ACGSK
- Manufacturer:
- Kingbright
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kingbright SMT Right Angle Package
This family of LEDs, from Kingbright, are side looking surface mount (SMD) devices. They are available in single, full and bi-colour options from a variety of package sizes. There are also a range of different lens types. Suitable applications for the side looking LEDs include backlighting and indicators.
Side-looking LEDs
Right angle surface mounted (SMD)
Variety of colour options
Right angle surface mounted (SMD)
Variety of colour options
Visible Light LEDs, Kingbright
Specifications
Attribute | Value |
---|---|
LED Colours | Green |
Package Type | Side View |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.5 V |
Luminous Intensity | 60 mcd |
Number of Pins | 2 |
Viewing Angle | 110 ° |
Lens Shape | Rectangle |
Dominant Wavelength | 570 nm |
Lens Colour | Clear |
Dimensions | 2.8 x 0.8 x 1.2mm |