- RS Stock No.:
- 137-1417
- Mfr. Part No.:
- CMD91-21VGC/TR7
- Manufacturer:
- VCC
Discontinued product
- RS Stock No.:
- 137-1417
- Mfr. Part No.:
- CMD91-21VGC/TR7
- Manufacturer:
- VCC
Technical data sheets
Legislation and Compliance
Product Details
CMD91-21 Series SMT LEDs
VCC CMD91-21 Series SMT LEDs offer exceptional reliability and consistent high brightness in a compact package that enables high density placement.
Gull-wing terminals
Front and rear PCB mounting options
Convection and vapour-phase reflow compatible
Designed to permit easy post-reflow solder joint inspection
Front and rear PCB mounting options
Convection and vapour-phase reflow compatible
Designed to permit easy post-reflow solder joint inspection
Visible Light LEDs, VCC
Specifications
Attribute | Value |
---|---|
LED Colours | Green |
Package Type | Subminiature |
Mounting Type | Surface Mount |
Forward Voltage | 2.8 V |
Luminous Intensity | 50 mcd |
Viewing Angle | 25 ° |
Lens Shape | Rectangle |
Dominant Wavelength | 565 nm |
Dimensions | 4.2 x 2 x 2.8mm |
Forward Current | 150mA |
Lens Colour | Clear |
Lens Finish | Non-Diffused |