- RS Stock No.:
- 134-6689
- Mfr. Part No.:
- XHP35A-00-0000-0D0BE20E5
- Manufacturer:
- Cree LED
Discontinued product
- RS Stock No.:
- 134-6689
- Mfr. Part No.:
- XHP35A-00-0000-0D0BE20E5
- Manufacturer:
- Cree LED
Technical data sheets
Legislation and Compliance
Product Details
Cree XLamp XHP35 Series LEDs
The XLamp XHP35 series from Cree Inc are extreme high power white LEDs. The SC5 Technology™ platform allows for the doubling of light output to enable a reduction in system costs.
The XLamp XHP35 LEDs offer a high lumen density from a compact package of just 3.45 x 3.45 mm. Available in High Density or High Intensity the XLamp XHP35 series are application optimised to allow new design at lower cost.
The XLamp XHP35 LEDs offer a high lumen density from a compact package of just 3.45 x 3.45 mm. Available in High Density or High Intensity the XLamp XHP35 series are application optimised to allow new design at lower cost.
Features of the XLamp XHP35 LEDs:
Surface mounted
3.45 x 3.45 mm
12 V Monolithic Power Die
115° Viewing Angle For High Intensity
125° Viewing Angle For High Density
Surface mounted
3.45 x 3.45 mm
12 V Monolithic Power Die
115° Viewing Angle For High Intensity
125° Viewing Angle For High Density
Visible Light LEDs, Cree Inc
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | 3535 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 11.9 V |
Number of Pins | 2 |
Viewing Angle | 125 ° |
Luminous Flux | 656 lm |
Lens Shape | Dome |
Dimensions | 3.45 x 3.45 x 2.26mm |
Forward Current | 1050mA |
Series | XLamp XHP35 |
Colour Temperature | 4000K |