Broadcom1.9 V Orange LED 3mm Through Hole, HLMP-K401

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
826-616
Mfr. Part No.:
HLMP-K401
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

LED Colours

Orange

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

1.9 V

Luminous Intensity

2.1 mcd

Number of Pins

2

Viewing Angle

60 °

Lens Shape

Round

Dominant Wavelength

602 nm

Lens Colour

Orange

Dimensions

3 x 4.7mm

Avago HLMP-1301/1401/1503/K401/K600 Series LEDs


The HLMP-1301, HLMP-1401, HLMP-1503, HLMP-K401 and HLMP-K600 series, from Avago Technologies, are T-1 (3mm) diffused LED lamps. This family of through-hole LEDs are designed for use in general purpose indicator applications. Diffusants, tints and optical design are combines to create a high light output and wide viewing angles.

Feautres of the HLMP-1301, HLMP-1401, HLMP-1503, HLMP-K401, HLMP-K600 LEDs:
- High intensity
- Variety of colours available
- T-1 (3mm) standard package
- Selected minimum intensities
- Wide viewing angles
- General purpose leads
- Reliable and rugged


Visible Light LEDs, Avago Technologies