- RS Stock No.:
- 222-6863
- Mfr. Part No.:
- 4058075543102
- Manufacturer:
- Osram
1 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP2,755.74
(exc. VAT)
PHP3,086.43
(inc. VAT)
Units | Per Unit |
1 + | PHP2,755.74 |
- RS Stock No.:
- 222-6863
- Mfr. Part No.:
- 4058075543102
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Osram LED tube has No bending thanks to glass technology. It has shatter protection thanks to special PET coating.
Quick, simple and safe replacement
High luminous flux for sophisticated lighting tasks
High luminous flux for sophisticated lighting tasks
Specifications
Attribute | Value |
---|---|
Length Imperial | 4.75ft |
Length Metric | 1449mm |
Wattage | 26 W |
Lamp Size | T5 |
Fluorescent Equivalent Wattage | 49W |
Lamp Base | G5 |
Luminosity | 4000 lm |
Colour Reference | 865 |
Colour Temperature | 6500K |
Colour Tone | Cool Daylight |
Voltage Rating | 80 → 110 V ac |
EU Energy Efficiency Rating | D |
UK Energy Efficiency Rating | D |
Series | ST5HO49 |