- RS Stock No.:
- 222-6862
- Mfr. Part No.:
- 4058075543089
- Manufacturer:
- Osram
Discontinued product
- RS Stock No.:
- 222-6862
- Mfr. Part No.:
- 4058075543089
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Osram LED tube has No bending thanks to glass technology. It has shatter protection thanks to special PET coating.
Quick, simple and safe replacement
High luminous flux for sophisticated lighting tasks
High luminous flux for sophisticated lighting tasks
Specifications
Attribute | Value |
---|---|
Length Imperial | 4.75ft |
Length Metric | 1449mm |
Wattage | 26 W |
Lamp Size | T5 |
Lamp Base | G5 |
Fluorescent Equivalent Wattage | 49W |
Luminosity | 4000 lm |
Colour Reference | 840 |
Colour Temperature | 4000K |
Colour Tone | Cool White |
Voltage Rating | 230 V ac |
EU Energy Efficiency Rating | D |
Series | ST5HO49 |
UK Energy Efficiency Rating | D |