MPN
Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

Osram ST8V-UN 2000 lm 19 W LED Tube Light, T8, 5ft (1500mm)

RS Stock No.:
193-8109
Mfr. Part No.:
4058075137561
Manufacturer:
Osram
Osram
View all LED Tube Lights
Available for back order.
Add to Basket
units

Added

Price Each

PHP1,811.80

(exc. VAT)

PHP2,029.22

(inc. VAT)

unitsPer Unit
1 +PHP1,811.80

Alternative

This product is not currently available. Here is our alternative recommendation.

Osram ST8V 2800 lm 24 W LED Tube Light, T5, 4.96ft (1513.1mm)
RS Stock No.
222-6899

Price Each

PHP1,273.93

(exc. VAT)

PHP1,426.80

(inc. VAT)

RS Stock No.:
193-8109
Mfr. Part No.:
4058075137561
Manufacturer:
Osram
COO (Country of Origin):
CN

Technical data sheets


Legislation and Compliance

COO (Country of Origin):
CN

Product Details

SubstiTUBE Value UN | LED tubes for electronic and electromagnetic control gears



Areas of Application:




Specifications

AttributeValue
Length Imperial5ft
Length Metric1500mm
Wattage19 W
Lamp SizeT8
Lamp BaseG13
Colour Rendering80
Colour Temperature6500K
Colour ToneCool Daylight
Voltage Rating220 → 240 V
Luminosity2000 lm
Life Hours30000h
SeriesST8V-UN
EU Energy Efficiency RatingA+
Available for back order.
Add to Basket
units

Added

Price Each

PHP1,811.80

(exc. VAT)

PHP2,029.22

(inc. VAT)

unitsPer Unit
1 +PHP1,811.80

Alternative

This product is not currently available. Here is our alternative recommendation.

Osram ST8V 2800 lm 24 W LED Tube Light, T5, 4.96ft (1513.1mm)
RS Stock No.
222-6899

Price Each

PHP1,273.93

(exc. VAT)

PHP1,426.80

(inc. VAT)