- RS Stock No.:
- 193-8104
- Mfr. Part No.:
- 4058075137486
- Manufacturer:
- Osram
Discontinued product
- RS Stock No.:
- 193-8104
- Mfr. Part No.:
- 4058075137486
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
– Also suitable for operation at low temperatures
– Easy installation
– No bending thanks to glass technology
– Easy installation
– No bending thanks to glass technology
Specifications
Attribute | Value |
---|---|
Length Imperial | 4ft |
Length Metric | 1200mm |
Wattage | 16 W |
Lamp Size | T8 |
Lamp Base | G13 |
Luminosity | 1700 lm |
Colour Rendering | 80 |
Colour Temperature | 4000K |
Colour Tone | Cool White |
Voltage Rating | 220 → 240 V |
Life Hours | 30000h |
Series | ST8V-UN |