- RS Stock No.:
- 191-7740
- Mfr. Part No.:
- 4058075136373
- Manufacturer:
- Osram
Discontinued product
- RS Stock No.:
- 191-7740
- Mfr. Part No.:
- 4058075136373
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SubstiTUBE Advanced Ultra Output | High performance LED tubes for electromagnetic control gears, shatterproof
– No bending thanks to glass technology
– Quick, simple and safe replacement without rewiring
– Energy savings of up to 63 % (compared to T8 fluorescent lamp on CCG)
– Instant-on light, therefore ideally suitable in combination with sensor technology
– Very high resistance to switching loads
– Also suitable for operation at low temperatures
– High luminous flux for sophisticated lighting tasks
– Shatter protection thanks to special PET coating
– LED replacement for conventional compact fluorescent lamps for use in CCG luminaires or on AC mains
– Support the implementation of the HACCP concepts from production through to presentation
– Quick, simple and safe replacement without rewiring
– Energy savings of up to 63 % (compared to T8 fluorescent lamp on CCG)
– Instant-on light, therefore ideally suitable in combination with sensor technology
– Very high resistance to switching loads
– Also suitable for operation at low temperatures
– High luminous flux for sophisticated lighting tasks
– Shatter protection thanks to special PET coating
– LED replacement for conventional compact fluorescent lamps for use in CCG luminaires or on AC mains
– Support the implementation of the HACCP concepts from production through to presentation
Areas of Application:
– General illumination within ambient temperatures from -20…+50 °C
– Illumination of production areas
– Traffic zones and corridors
– Supermarkets and department stores
– Industry
– Illumination of production areas
– Traffic zones and corridors
– Supermarkets and department stores
– Industry
Specifications
Attribute | Value |
---|---|
Length Imperial | 5ft |
Length Metric | 1500mm |
Wattage | 22.4 W |
Luminosity | 3700 lm |
Colour Temperature | 4000K |