- RS Stock No.:
- 800-3868
- Mfr. Part No.:
- PARATHOM PRO MR16 advanced 20 36ADV 5 W/927 GU5.3
- Manufacturer:
- Osram
Discontinued product
- RS Stock No.:
- 800-3868
- Mfr. Part No.:
- PARATHOM PRO MR16 advanced 20 36ADV 5 W/927 GU5.3
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Osram Parathom® Pro MR16 Advanced Dimmable LED
The Osram PARATHOM PRO MR16 advanced, dimmable LED reflector lamp, with retrofit pin base, has a warm white colour and is the perfect replacement for halogen MR16 reflector lamps. These low-voltage dimmable LED lamps give great energy savings compared to standard halogen reflector lamps. The Osram PARATHOM PRO MR16 is robust against vibrations. Ideal applications of this LED reflector lamp are as downlights for marking walkways, doors stairs etc., in shops, directional light sources, museums and hospitality.
Professional LED lamp
Very low energy consumption
Extremely long life up to 50,000 hours
Robust against vibrations
No UV and near-IR radiation in the light beam
Efficient generation of white light
Dimmable (with many common dimmers)
Direct replacement for GU5.3 halogen lamps
Mercury-free lamps
High colour consistency
Very low energy consumption
Extremely long life up to 50,000 hours
Robust against vibrations
No UV and near-IR radiation in the light beam
Efficient generation of white light
Dimmable (with many common dimmers)
Direct replacement for GU5.3 halogen lamps
Mercury-free lamps
High colour consistency
Specifications
Attribute | Value |
---|---|
Lamp Base | GU5.3 |
Wattage | 5 W |
Colour Temperature | 2700K |
Incandescent Equivalent Wattage | 20W |
Dimmable | Yes |
Colour Tone | Warm White |
Voltage Rating | 12 V |
Luminosity | 210 lm |
Length | 46 mm |
Diameter | 50mm |
Life Hours | 30000h |
EU Energy Efficiency Rating | A |
Series | PARATHOM |