- RS Stock No.:
- 191-7723
- Mfr. Part No.:
- 4058075105096
- Manufacturer:
- Osram
Discontinued product
- RS Stock No.:
- 191-7723
- Mfr. Part No.:
- 4058075105096
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Osram PARATHOM PRO PAR111 Dimmable LED Reflector Lamp, G53, 2700K, with Retrofit Pin Base.
Osram Parathon PRO LED spotlights are an economical reflector lamp bulb that give you low energy consumption with high quality light with high colour rendering. A compact, single optic design, this lamp is a perfect LED alternative to AR111 halogen lamps. This Mercury free lamp easily replaces equivalent halogen lamps, is dimmable, 12 V, with a rated wattage of 15 W, G53 lamp base and has an energy efficient rating A.
Features and Benefits.
• PARATHOM PRO PAR111 LED Reflector lamp bulb.
• Retrofit Pin Base.
• Low energy consumption (16 kWh/1000h).
• Excellent light quality.
• High colour rendering.
• Low maintenance.
• Single optic design.
• Narrow binning.
• Alternative to AR111 Halogen lamps.
• Compact design.
• Rated 15 W.
• Nominal voltage 12 V.
• 800 lm Luminous Flux.
• Rated colour temperature 2700 K.
• Warm white.
• Beam angle 40°.
• Warm / start-up 0.5 s (immediate start).
• Lamp life cycle 40,000 hours.
• G53 Lamp base.
• Mercury Free.
• Dimmable.
• Energy efficiency class A.
• Retrofit Pin Base.
• Low energy consumption (16 kWh/1000h).
• Excellent light quality.
• High colour rendering.
• Low maintenance.
• Single optic design.
• Narrow binning.
• Alternative to AR111 Halogen lamps.
• Compact design.
• Rated 15 W.
• Nominal voltage 12 V.
• 800 lm Luminous Flux.
• Rated colour temperature 2700 K.
• Warm white.
• Beam angle 40°.
• Warm / start-up 0.5 s (immediate start).
• Lamp life cycle 40,000 hours.
• G53 Lamp base.
• Mercury Free.
• Dimmable.
• Energy efficiency class A.
Mounting Features.
• Length 55 mm.
• Diameter 111 mm.
• Outer bulb AR111.
• Length 55 mm.
• Maximum diameter 111 mm.
• Diameter 111 mm.
• Outer bulb AR111.
• Length 55 mm.
• Maximum diameter 111 mm.
Typical Applications.
• Shops.
• Shop window displays.
• Hotels and hospitality.
• Museums.
• Art galleries.
• Exhibition areas.
• Residential interiors.
• Only use outdoors with suitable luminaires.
• Shop window displays.
• Hotels and hospitality.
• Museums.
• Art galleries.
• Exhibition areas.
• Residential interiors.
• Only use outdoors with suitable luminaires.
Safety Advice.
Disposal of WEEE Directive (Waste Electrical and Electronic equipment). WEEE Regulations 2006. Fluorescent tubes should be discarded safely and securely as per regulation guidance.
FAQs.
How much power do LEDs use?
On average LEDs use 90% less power compared to incandescent bulbs. The reason for this is that LEDs are more efficient in converting energy into light.
How long do LEDs last for?
So, we have mentioned how LEDs offer longer lifetimes and less maintenance needed, this is because its a type of solid state lighting. It is less likely to fail completely; a well-built Led luminaire should last up to 50000 hours.
How can LEDs save you money?
Its thought that around 20% of a households energy consumption comes from lighting, within commercial premises this could be even more. The cost of switching to LED is soon outweighed with the savings made to a light source that uses a fraction of the energy.
Specifications
Attribute | Value |
---|---|
Lamp Base | G53 |
Wattage | 15 W |
Colour Temperature | 2700K |
Series | AR111 |
Lamp Type | LED |
Dimmable | Yes |
Lamp Shape | Reflector |
EU Energy Efficiency Rating | A |
Colour Tone | Warm White |
Voltage Rating | 12 V |
Luminosity | 800 lm |
Length | 55 mm |
Diameter | 111mm |
Life Hours | 40000h |