LEDiL CP12197_EVA-D, Eva Lens Assembly, 20 ° Diffused Beam

  • RS Stock No. 786-1818
  • Mfr. Part No. CP12197_EVA-D
  • Manufacturer Ledil
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LEDiL EVA Series LED Lenses

The EVA series from LEDil, are a family of round LED lenses. There are two types of lens within the EVA family, one with a black PC holder and one without. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to extra wide, and even an oval beam option. EVA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the EVA lenses offer a high UV and temperature resistance.
EVA lenses have been designed and optimised for use with a variety of other LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

Note

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

LEDiL Single LED Lenses

Specifications
Attribute Value
Series Eva
Kit Contents Holder, Lens
Emission Pattern Diffused
Viewing Angle 20 °
Dimensions 37.7 (Dia.) x 17mm
Clear or Diffused Diffused
Diameter 37.7mm
Height 17mm
276 In Global stock for delivery within 4 - 8 working days
Price Each (In a Pack of 4)
PHP 160.003
(exc. VAT)
PHP 179.203
(inc. VAT)
units
Per Unit
Per Pack*
4 - 16
PHP160.003
PHP640.012
20 - 76
PHP146.493
PHP585.972
80 +
PHP146.438
PHP585.752
*price indicative
Related Products
This range of LED lenses from Carclo Optics ...
Description:
This range of LED lenses from Carclo Optics are the smallest within their range at 10 mm. These TIR optics are designed for use with smaller LEDs and are ideal for compact designs in applications where space is limited. Within ...
This range of LED lenses from Carclo Optics ...
Description:
This range of LED lenses from Carclo Optics are the smallest within their range at 10 mm. These TIR optics are designed for use with smaller LEDs and are ideal for compact designs in applications where space is limited. Within ...
This range of 20 mm LED lenses from ...
Description:
This range of 20 mm LED lenses from Carclo Optics are the most popular within their range. These TIR optics offer a wide range of beam options to suit a variety of applications. Available in a round or bubble shaped ...
This range of 20 mm LED lenses from ...
Description:
This range of 20 mm LED lenses from Carclo Optics are the most popular within their range. These TIR optics offer a wide range of beam options to suit a variety of applications. Available in a round or bubble shaped ...