Polymer Optics 141/127, LED Optic & Holder Kit,

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Golden Dragon LED Lenses with Holders

A range of lenses, complete with lens holders for use with Golden Dragon LED's.

High light collection efficiency of >85%
Precision moulded in optical grade polycarbonate for thermal stability and system durability
Holder locates on LED package to ensure correct alignment

Properties may vary with different LED types.

Designed for High Power Lambertian LED sources

High light collection efficiency of >85%

Precision moulded in Polycarbonate
for thermal stability and system durability

Part of the Polymer Optics “Modular LED Optics”®
range

Polymer Optics “Modular LED Optics”® design,
based on a hexagonal format, allows maximum
packing density and assembly flexibility

Polymer Optics LED Lenses

Specifications
Attribute Value
Kit Contents Lens, Lens Holder
Dimensions 14.9 x 12.9 x 15.6mm
Height 15.6mm
Length 14.9mm
Width 12.9mm
180 In Global stock for delivery within 4 - 8 working days
Price Each (In a Pack of 5)
PHP 115.016
(exc. VAT)
PHP 128.818
(inc. VAT)
units
Per Unit
Per Pack*
5 - 20
PHP115.016
PHP575.08
25 - 45
PHP110.682
PHP553.41
50 - 95
PHP106.716
PHP533.58
100 +
PHP102.982
PHP514.91
*price indicative
Related Products
Properties may vary with different LED types. Designed ...
Description:
Properties may vary with different LED types. Designed for High Power Lambertian LED sources High light collection efficiency of >85% Precision moulded in Polycarbonate for thermal stability and system durability Part of the Polymer Optics “Modular LED Optics”® range Polymer ...