Polymer Optics 124/180, LED Optic & Holder Kit, 50 ° Wide Beam

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Luxeon Rebel Lenses with Holders

A range of lenses, complete with lens holders for use with Luxeon® LED's.

High light collection efficiency of >85%
Precision moulded in optical grade polycarbonate for thermal stability and system durability
Holder locates on LED package to ensure correct alignment

Polymer Optics LED Lenses

Specifications
Attribute Value
Kit Contents Lens, Lens Holder
Emission Pattern Wide
Viewing Angle 50 °
Dimensions 14.9 x 12.9 x 13.8mm
Height 13.8mm
Length 14.9mm
Width 12.9mm
140 In Global stock for delivery within 4 - 8 working days
Price Each (In a Pack of 5)
PHP 109.60
(exc. VAT)
PHP 122.75
(inc. VAT)
units
Per Unit
Per Pack*
5 - 20
PHP109.60
PHP548.00
25 - 45
PHP103.60
PHP518.00
50 - 95
PHP98.20
PHP491.00
100 +
PHP93.40
PHP467.00
*price indicative
Related Products
The LENA series of LED reflector assemblies from ...
Description:
The LENA series of LED reflector assemblies from LEDil, provide uniform light from a single LED light source. The LENA reflector assemblies form part of a larger system that provides a wide variety of possibilities. A LENA adaptor base can ...
Properties may vary with different LED types. Designed ...
Description:
Properties may vary with different LED types. Designed for High Power Lambertian LED sources High light collection efficiency of >85% Precision moulded in optical grade Polycarbonate for thermal stability and system durability Part of the Polymer Optics “Modular LED Optics”® ...
The LENINA series of LED reflector assemblies from ...
Description:
The LENINA series of LED reflector assemblies from LEDil, provide uniform light from a single LED light source. The LENINA reflector assemblies form part of a larger system that provides a wide variety of possibilities. A LENA adaptor base can ...
The MINNIE series from LEDil, are a family ...
Description:
The MINNIE series from LEDil, are a family of round LED reflectors. There are two types of reflectors within the MINNIE family, one with a PC holder and one without. They also offer a range of beam angles from medium ...