Intelligent LED Solutions OSLON SSL 150 Powerflood Series, White LED Strip

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

OSLON SSL 150 17 LED PowerFlood Arrays

The Oslon+ SSL 150 series of PowerFlood LED arrays, from Intelligent LED Solutions, feature 17 Osram Oslon SSL 150 ThinGan (UX:3) LEDs (16 LEDs in the main light section and the remaining 1 in separate emergency section). Utilising Osram’s latest power chip technology they remain efficient when driven at currents of up to 1000mA, additionally a low thermal resistance of 7K/W ensures cool running and a highly efficient product. PowerFlood LED arrays are compact, powerful LED light sources built on aluminium substrates for optimal thermal management and use industry standard connectors for simple ’Plug and Play’ connection. Oslon+ SSL 150 series PowerFlood LED arrays are suitable for a wide variety of applications including: General lighting of all types, Down-lighters, Floodlights, Square, double D, etc. fluorescent tube replacement, Domestic lighting, amenity lighting and architectural lighting.

Each: OSLON+ 150 17 LED Flood contains 17 OSLON SSL 150 ThinGan (UX:3) LEDs
Beam angle:±75°
LED drive current: up to 1,000mA
Up to 70,000 hour lifetime to 70% of original brightness (L70/B50)
16 LEDs in main light section, 1 in separate section - emergency LED
PowerFlood board size 215x194x7.1max mm (including connectors)
5mm clearance mounting holes allows installation with screws
Connection with JST PH type connectors
See datasheets for suitable heat sinks, power supplies and cables

Intelligent LED Solutions LED Modules - Floods

Warning

  • LED arrays will overheat in operation if not attached to a suitable Heat Sink, over heating can cause failure or irreparable damage.
    Do not operate PowerFlood LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerFlood LED array to consume current above the specified maximum and cause failure or irreparable damage.
Specifications
Attribute Value
LED Colours White
Colour Temperature 3000K
Series OSLON SSL 150 Powerflood
Discontinued product
Related Products
This family of SCOBs from Intelligent LED Solutions ...
Description:
This family of SCOBs from Intelligent LED Solutions (ILS) features the Duris S 8 LEDs from OSRAM Opto Semiconductors. SCOBs are Printed Circuit Board Assemblies (PCBAs) and are equivalent to COB LEDs. They feature single or multiple LEDs mounted onto ...
This reflector adaptor plate is designed for use ...
Description:
This reflector adaptor plate is designed for use with the Cluster LED modules from ILS. It sits between the LED module and the heatsink, providing an easy mounting solution for secondary reflectors. Therefore making it easier for you to assemble ...
Cree LMH2 LED modules are a versatile LED ...
Description:
Cree LMH2 LED modules are a versatile LED lighting module that can deliver up to 108 lumens-per-watt light source efficacy. With their simplicity and easy adoptability, the LMH2 LED modules reduce development time and speed time-to-market. The LMH2 LED module ...
High Brightness Long Life Low Power Consumption RoHS ...
Description:
High Brightness Long Life Low Power Consumption RoHS Compliant No UV Emission Thermally Optimized Low Profile Moisture Resistant Mounting Holes for ease of installation.