- RS Stock No.:
- 769-3185
- Mfr. Part No.:
- ZCTR-03-RGB
- Manufacturer:
- JKL Components
Discontinued product
- RS Stock No.:
- 769-3185
- Mfr. Part No.:
- ZCTR-03-RGB
- Manufacturer:
- JKL Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ZCTR-03-RGB LED RGB Controller
This LED RGB Controller, from JKL Components, is designed for LED lighting colour control. Featuring 11 control modes (including 7 static colours, flashing and gradual cycles), the LED RGB Controller can control: LED ribbons, LED bars, High Power LED modules and other LED lighting fixtures.
Power off memory
11 control modes
Rate control for cycling colour changes and brightness control
Common anode CMOS outputs
Operates up to 8 JKL LED Light Bars
Operating temperature range: -20 to +60°C
Input voltage: 12VDC
Current rating: 4A
11 control modes
Rate control for cycling colour changes and brightness control
Common anode CMOS outputs
Operates up to 8 JKL LED Light Bars
Operating temperature range: -20 to +60°C
Input voltage: 12VDC
Current rating: 4A