eldoLED AC LED Dimmer

  • RS Stock No. 143-8900
  • Mfr. Part No. SL1060M1
  • Manufacturer eldoLED
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

SOLOdrive Dimmable LED Drivers - 100 W

The SOLOdrive series from eldoLED are a family of dimmable LED drivers. SOLOdrive drivers offer natural dimming to 0%, similar to the behaviour of incandescent lighting. They are designed to work with any dimmer, for various applications with DALI or 0-10 V.
The 100 W range of SOLOdrive quad-output LED drivers are ideal for indoor applications which require a higher lumen package. There are also various different packages available within the 100 W SOLOdrive range.

Features of the 100 W SOLOdrive LED drivers:
• 4 constant current outputs
• Natural dimming to 0%
• Various encapsulations
• Universal input voltage: 120 V to 250 V, 50 Hz to 60 Hz
• Output current range: 200 mA to 1050 mA (configurable) +/- 5% accuracy
• Power factor: > 0.9
• LEDcode interface

Specifications
Attribute Value
Output Current 200 <arrow/> 1050mA
Number of Channels 1
Maximum Supply Voltage 275 V dc, 277 V ac
Series AC
Discontinued product
Related Products
The DMX Bridge can be used to integrate ...
Description:
The DMX Bridge can be used to integrate analog DC dimmer signals into LEDSync or DMX network. The DMX bridges are ideal for retrofitting existing lighting installations. The Pro version offer parameter settings for maximum flexibility and system integration. The ...
The DLA101W1 faceplate kit from eldoLED is designed ...
Description:
The DLA101W1 faceplate kit from eldoLED is designed for use with the DimWheel Colour network dimmer. The kit consists of a white plastic faceplate with an aluminium dial and screw fixings. The DLA101W1 also features a light pipe assembly which ...
The RACT18-xxx series are low cost, triac-dimmable, constant ...
Description:
The RACT18-xxx series are low cost, triac-dimmable, constant current 18W LED drivers available with either 350mA, 500mA, 700mA, 1.05A or 1.4A full-range outputs. The drivers are Class II (double insulated) meaning no earth connection is required. The phase angle dimming ...
The Mean Well PCD-60 Series of LED drivers ...
Description:
The Mean Well PCD-60 Series of LED drivers is a 60W Single Output Constant Current LED power supply with AC phase cut dimming which works with leading edge and trailing edge TRIAC Dimmers. The PCD-60 series have built-in active PFC ...