RS PRO Lighting Controller

  • RS Stock No. 136-3590
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RS Pro RF Single Colour Light Receiver

The RS Pro radio frequency receiver for your white LED strip. It allows total control of all white LED installations wirelessly making it ideal for a meeting room, offices or living rooms. Compatible with 12 V or 24 V lighting systems, this dimmer/reciever can control up to 4 LED strips.

Features and Benefits

Small discrete dimmer/reciever Quick and easy setup
Compatible with 12 V or 24 V

RS Pro Lighting Components

Specifications
Attribute Value
Modes Dimming
Maximum Supply Voltage 24V
Minimum Supply Voltage 12V
2 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 7,808.00
(exc. VAT)
PHP 8,744.96
(inc. VAT)
units
Per Unit
1 +
PHP7,808.00
Related Products
The Recom RELI-DA01/R signal converter is an essential ...
Description:
The Recom RELI-DA01/R signal converter is an essential link between dimmable LED drivers and DALI components from devices like switches, dimmers and sensors. The converter communicates with the DALI controller, receives commands and converts into PWM, 0-10V or 1-10V signals. ...
The MAX20090 is a single-channel high-brightness LED (HB ...
Description:
The MAX20090 is a single-channel high-brightness LED (HB LED) driver for automotive front-light applications such as high beam, low beam, daytime running lights (DRLs), turn indicators, fog lights, and other LED lights. It can take an input voltage from 5V ...
The DALI MCU Dimmer range from OSRAM, offer ...
Description:
The DALI MCU Dimmer range from OSRAM, offer manual dimming and switching, allowing for intuitive use as well as an individual minimal brightness level setting. Connected in parallel, up to 4 DALI MCUs can be used to control multiple points ...
Control your LED lighting remotely with the Easy ...
Description:
Control your LED lighting remotely with the Easy Hybrid remote controllers and receivers. - Hybrid IR and 868.3 MHz radio remote control ensures consistent, reliable usage- Plug and play setup- Comfortable jog wheel control- LCD display- Customisable menu- Program up ...