515-1118F Dialight, 2-Way LED Light Pipe, Clear Round Lens LED included

  • RS Stock No. 890-6811
  • Mfr. Part No. 515-1118F
  • Manufacturer Dialight
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Dialight Optopipe™ Series Optical Light Pipes

The Optopipe™ series, from Dialight, are a range of LED light pipes for MicroLEd® SMD LEDs. These polycarbonate light pipes can house two LEDs and are compatible with a selection Dialight's light pipe arrays. They offer a wide viewing angle and ESD protection.

Designed for PLCC-2 & PLCC-4 package SMT LEDs
Provides ESD protection (circuit isolation from front panel)
High transmissivity polycarbonate material
UL94V-0 compliance
Wide viewing angle
Array types reduce insertion costs
Secures to PCB by press-fitting

LED Light Pipes, Dialight

Specifications
Attribute Value
Configuration Right Angle
Length 55.88mm
Dimensions 55.88 x 11.68 x 17.02mm
Lens Shape Round
Number of Ways 2
LED Package Size 20.32mm
LED Included Yes
Lens Colour Clear
Outer Diameter 1.9mm
Series 515
Temporarily out of stock - back order for despatch 08/07/2020, delivery within 5 working days from desptach date
Price Each (In a Pack of 600)
PHP 46.20
(exc. VAT)
PHP 51.74
(inc. VAT)
units
Per Unit
Per Pack*
600 +
PHP46.20
PHP27,720.00
*price indicative
Related Products
The VCC LFB Series of 3mm low profile ...
Description:
The VCC LFB Series of 3mm low profile rigid light pipes feature a diffused round surface to provide uniform brightness and a wide viewing angle of 120°. They are front panel press-fit mounting with crushable ribs that simplify installation. The ...
Ideal for ensuring accurate and uniform LED panel ...
Description:
Ideal for ensuring accurate and uniform LED panel displays, these light pipes can compensate for PCB and LED positioning errors. Avoids long RFI-emitting/sensitive connections to panel-mounted LEDsProvide uniform panel aesthetics and reduce assembly timeProvides ESD protection (circuit isolation from front ...
The FLP25 series, from Bivar, are flexible LED ...
Description:
The FLP25 series, from Bivar, are flexible LED light pipes with a 2mm fibre optic core. The FLP25 lenses have a diameter of 7mm and are clear with a flat top. are available in a range of different pipe lengths. ...
This family of light guides, from MENTOR, are ...
Description:
This family of light guides, from MENTOR, are designed for use in front panels and with surface mounted (SMD) LEDs. Suitable LEDs include the TOPLED and CHIPLED families from OSRAM Opto Semiconductors. This range of light guides has a diagonal ...