VLP-550-F Bivar, PCB Mounted LED Light Pipe, Clear Flat Lens

  • RS Stock No. 169-9790
  • Mfr. Part No. VLP-550-F
  • Manufacturer Bivar
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Bivar VLP Series LED Light Pipes

The VLP series from Bivar are a family of vertical board mount LED light pipes. These round light pipes are available in a range of different lengths with either a flat or domed top. VLP light pipes are designed for use with surface mount (SMD) LEDs.

Features of the VLP light pipes:
Rigid board mount light pipes for surface mount LEDs
3mm diameter face
4.7mm square footprint
Clear Polycarbonate material

LED Light Pipes, Bivar

Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.

Specifications
Attribute Value
Flexible/Rigid Rigid
Orientation Straight
Length 15.4mm
Dimensions 4.7 x 4.7 x 15.4mm
Mounting Type PCB Mounted
Lens Shape Flat
Number of Ways 1
Rows 1
LED Included No
Columns 1
Lens Colour Clear
Configuration Rows x Columns 1 x 1
Outer Diameter 3mm
Series VLP
900 In Global stock for delivery within 4 - 8 working days
Price Each (In a Bag of 100)
PHP 14.943
(exc. VAT)
PHP 16.736
(inc. VAT)
units
Per Unit
Per Bag*
100 +
PHP14.943
PHP1,494.30
*price indicative
Related Products
Light Pipe, Rigid, Panel Mount (Front, Flush), 2mm ...
Description:
Light Pipe, Rigid, Panel Mount (Front, Flush), 2mm Round Lens, .500 in. Material: Polycarbonate , ClearUnique Countersink Design Offers a Broader Range of Panel Thickness OptionsNo Protrusion, Ideal for Panels with OverlayAvailable in 1mm, 2mm, and 3mm DiametersPress Fit for ...
Light Pipe, Rigid, Vertical, Board Mount, SMD LED, ...
Description:
Light Pipe, Rigid, Vertical, Board Mount, SMD LED, .650 in., Round Face. Material: Polycarbonate Clear Round Face Lens Use with Standard SM0603 through SM0805 Surface Mount LEDs Protects Circuit from ESD.
The Optopipe™ series, from Dialight, are a range ...
Description:
The Optopipe™ series, from Dialight, are a range of LED light pipes for MicroLEd® SMD LEDs. These polycarbonate light pipes can house two LEDs and are compatible with a selection Dialight's light pipe arrays. They offer a wide viewing angle ...
The FLP25 series, from Bivar, are flexible LED ...
Description:
The FLP25 series, from Bivar, are flexible LED light pipes with a 2mm fibre optic core. The FLP25 lenses have a diameter of 7mm and are clear with a flat top. are available in a range of different pipe lengths. ...