- RS Stock No.:
- 712-5588
- Mfr. Part No.:
- ILS-GD06-WMWH-SD101
- Manufacturer:
- Intelligent LED Solutions
Discontinued product
- RS Stock No.:
- 712-5588
- Mfr. Part No.:
- ILS-GD06-WMWH-SD101
- Manufacturer:
- Intelligent LED Solutions
Technical data sheets
Legislation and Compliance
Product Details
Dragon 6 LED Strips
The Dragon6 Strips from Intelligent LED Solutions (ILS) are powerful LED strips. They consist of rigid aluminium strips housing Golden Dragon Plus LEDs from OSRAM Opto Semiconductors. Dragon6 strips are constructed on laminated substrates for optimum thermal management.
The Dragon6 LED strips feature industry standard connectors for easy-to-use, plug-and-play. Available in single colour of white, suitable applications include; decorative lighting, architectural lighting, retail and entertainment lighting and fluorescent tube replacement.
The Dragon6 LED strips feature industry standard connectors for easy-to-use, plug-and-play. Available in single colour of white, suitable applications include; decorative lighting, architectural lighting, retail and entertainment lighting and fluorescent tube replacement.
Features of the Dragon6 LED Strip Whites:
6 x Golden Dragon+ LEDs
Single colour or white
Rigid aluminium PCB
Up to 5 Dragon6 Strips can be linked together
Lifetime: Up to 70,000 hours (to 70% of original brightness)
Single input voltage
Built-in regulation on board
Brightness adjustable by external dimming gear
PCB dimensions (L x W x H): 300 x 20 x 1.6mm
6 x Golden Dragon+ LEDs
Single colour or white
Rigid aluminium PCB
Up to 5 Dragon6 Strips can be linked together
Lifetime: Up to 70,000 hours (to 70% of original brightness)
Single input voltage
Built-in regulation on board
Brightness adjustable by external dimming gear
PCB dimensions (L x W x H): 300 x 20 x 1.6mm
Warning
Strips will overheat during operation if not attached to a suitable heatsink, overheating can cause failure or irreparable damage.
Intelligent LED Solutions LED Modules - Strips
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Colour Temperature | 3000K |
Typical Luminous Flux | 450 lm |
Series | Dragon6 |