- RS Stock No.:
- 892-2942
- Mfr. Part No.:
- CA14442_VERONICA-SQ-W
- Manufacturer:
- Ledil
196 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 2)
PHP184.465
(exc. VAT)
PHP206.601
(inc. VAT)
Units | Per Unit | Per Pack* |
2 - 8 | PHP184.465 | PHP368.93 |
10 - 38 | PHP178.93 | PHP357.86 |
40 + | PHP173.56 | PHP347.12 |
*price indicative |
- RS Stock No.:
- 892-2942
- Mfr. Part No.:
- CA14442_VERONICA-SQ-W
- Manufacturer:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LEDiL VERONICA Series LED Lenses
The VERONICA series from LEDil, are a family of round LED lenses with a square or round base. They are TIR lenses for installations with potting resin. VERONICA lenses act as an optical element, structural holder and sealing surface. Designed for indoor and outdoor applications the VERONICA lenses can be used for IP ratings of up to IPx8.
This range is designed for use with a single LED. They offer a range of beam angles from a spot to wide, and even an oval beam option. VERONICA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
VERONICA-SQ lenses have an adhesive tape for easy installation and a slightly smaller footprint than the standard VERONICA lenses.
Made using an optical grade PMMA, the VERONICA lenses offer a high UV and temperature resistance. VERONICA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
This range is designed for use with a single LED. They offer a range of beam angles from a spot to wide, and even an oval beam option. VERONICA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
VERONICA-SQ lenses have an adhesive tape for easy installation and a slightly smaller footprint than the standard VERONICA lenses.
Made using an optical grade PMMA, the VERONICA lenses offer a high UV and temperature resistance. VERONICA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LEDiL Single LED Lenses
Specifications
Attribute | Value |
---|---|
Series | Veronica |
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Emission Pattern | Square |
Viewing Angle | 41 → 53 ° |
For Use With | Cree XB-H, Cree XM-L, Cree XM-L2, Cree XP-E, Cree XP-E2, Cree XP-G, Cree XT-E, LG H35C1, Lumileds LUXEON A, Lumileds LUXEON MZ, Lumileds LUXEON R, Lumileds LUXEON Rebel ES, Lumileds LUXEON T, Lumileds LUXEON TX, Nichia NCSxx19B, Nichia NVSxx19B, Nichia NVSxx19C, OSRAM OSLON Square EC, OSRAM OSLON Square PC, OSRAM OSLON SSL 80 |
Dimensions | 22.5 x 22.5 x 12.2mm |
Height | 12.2mm |
Kit Contents | Lens |
Length | 22.5mm |
Width | 22.5mm |