- RS Stock No.:
- 891-4474
- Mfr. Part No.:
- 3121
- Manufacturer:
- VCC
Discontinued product
- RS Stock No.:
- 891-4474
- Mfr. Part No.:
- 3121
- Manufacturer:
- VCC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CR
Product Details
VCC 3062 Series Lenses
The 3062 series lenses from VCC, suitable for use with relampable incandescent indicator light. They are made from polycarbonate, snap-on fitting and available in various colours.
VCC LED & Neon Panel Mount Indicators
Specifications
Attribute | Value |
---|---|
Series | 3062 |
Number of LEDs Per Lens | 1 |
Affixing Method | Snap On |
For Use With | 3062 Series Socket, T2 Slide Base (Short) Lamps |
Dimensions | 18.03 x 18.03 x 31.5mm |
Height | 31.5mm |
Length | 18.03mm |
Width | 18.03mm |