- RS Stock No.:
- 891-0609
- Mfr. Part No.:
- CP13071_IRENE-IR-12
- Manufacturer:
- Ledil
Temporarily out of stock - back order for despatch 28/05/2024, delivery within 10 working days from desptach date
Added
Price Each (In a Pack of 4)
PHP145.153
(exc. VAT)
PHP162.571
(inc. VAT)
Units | Per Unit | Per Pack* |
4 - 16 | PHP145.153 | PHP580.612 |
20 - 76 | PHP140.795 | PHP563.18 |
80 + | PHP136.573 | PHP546.292 |
*price indicative |
- RS Stock No.:
- 891-0609
- Mfr. Part No.:
- CP13071_IRENE-IR-12
- Manufacturer:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LEDiL IRENE Series LED Lenses
The IRENE series from LEDil, are a family of round LED lenses with a white PC holder. This range is designed for use with a single LED and has a square beam pattern designed for IR CCT camera chip compatibility.
The IRENE lenses offer a range of beam angles and direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the IRENE lenses offer a high UV and temperature resistance. IRENE lenses have been designed and optimised for use with a variety of IR LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
The IRENE lenses offer a range of beam angles and direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the IRENE lenses offer a high UV and temperature resistance. IRENE lenses have been designed and optimised for use with a variety of IR LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LEDiL Single LED Lenses
Specifications
Attribute | Value |
---|---|
Series | Irene |
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Emission Pattern | Round |
Affixing Method | Glue, Pin |
For Use With | OSRAM SFH 4715S, OSRAM SFH 4725S |
Dimensions | 21.6 x 14.28mm |
Diameter | 21.6mm |
Height | 14.28mm |
Kit Contents | Holder, Lens |