- RS Stock No.:
- 890-8299
- Mfr. Part No.:
- OPC1-1-WIDE
- Manufacturer:
- Dialight
Discontinued product
- RS Stock No.:
- 890-8299
- Mfr. Part No.:
- OPC1-1-WIDE
- Manufacturer:
- Dialight
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
LUXEON® Rebel Optics
Dialight LUXEON Rebel optics LED lenses range.
11mm Collimating reflectors
Ease of use with auto-alignment features
Adhesive backing
Ease of use with auto-alignment features
Adhesive backing
Dialight Lumidrives LED Lenses
Specifications
Attribute | Value |
---|---|
Series | OPC |
Number of LEDs Per Lens | 1 |
Emission Pattern | Wide |
Viewing Angle | 20 ° |
Affixing Method | Self Adhesive |
For Use With | Lumileds LUXEON Rebel |
Clear or Diffused | Clear |
Diameter | 22mm |