- RS Stock No.:
- 890-8277
- Mfr. Part No.:
- OPAA1OSL
- Manufacturer:
- Dialight
Discontinued product
- RS Stock No.:
- 890-8277
- Mfr. Part No.:
- OPAA1OSL
- Manufacturer:
- Dialight
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
LUXEON 20mm Lenses
A professional range of 20mm LUXEON snap-in optics from Dialight.
Available in spot, medium, wide and oval lenses
Snap-in optics
Greater than 85% efficiency
Lenses are optical grade PMMA acrylic
Snap-in optics
Greater than 85% efficiency
Lenses are optical grade PMMA acrylic
Dialight Lumidrives LED Lenses
Specifications
Attribute | Value |
---|---|
Series | OPA |
Number of LEDs Per Lens | 1 |
Emission Pattern | Oval |
Viewing Angle | 15 ° |
Affixing Method | Self Adhesive |
For Use With | Cree LEDs, Lumileds Luxeon LEDs, Nichia Dragon LEDs, OSRAM Golden DRAGON |
Clear or Diffused | Clear |
Diameter | 26mm |