Dialight 800-0331-500, 800 Series LED Lens,

  • RS Stock No. 890-8104
  • Mfr. Part No. 800-0331-500
  • Manufacturer Dialight
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Lampholder Lens Caps

Dialight range of accessories to suit the panel mount lampholders. Accessories include lens caps, lamp installers and mounting hardware.

Dialight Range

Specifications
Attribute Value
Series 800
Affixing Method Threaded
Clear or Diffused Diffused
Diameter 16.51mm
Temporarily out of stock - back order for despatch 13/05/2020, delivery within 5 working days from desptach date
Price Each
PHP 1,129.91
(exc. VAT)
PHP 1,265.50
(inc. VAT)
units
Per Unit
1 +
PHP1,129.91
Related Products
Projecting flat topped panel mounting lenses for T1-3/4 ...
Description:
Projecting flat topped panel mounting lenses for T1-3/4 (5mm) LEDs. The Fresnel lens provides a wide angle of view and offers mechanical protection for LED lamps. The lenses are suitable for panel thicknesses of 1.6 to 3.2 mm and are ...
Low profile panel mounting lenses for T1-3/4 (5mm) ...
Description:
Low profile panel mounting lenses for T1-3/4 (5mm) LEDs. The Fresnel lens provides a wide angle of view and offers mechanical protection for LED lamps. The lens is suitable for panel thicknesses of 0.8 to 6.4mm and is available in ...
Dialight incandescent lamp holders and lenses to the ...
Description:
Dialight incandescent lamp holders and lenses to the T3-1/4 bulbs. Various sizes available6 to 250 V operation.
Dialight range of accessories to suit the panel ...
Description:
Dialight range of accessories to suit the panel mount lampholders. Accessories include lens caps, lamp installers and mounting hardware.