- RS Stock No.:
- 890-4988
- Mfr. Part No.:
- 128-0937-003
- Manufacturer:
- Dialight
Discontinued product
- RS Stock No.:
- 890-4988
- Mfr. Part No.:
- 128-0937-003
- Manufacturer:
- Dialight
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Incandescent T1-3/4 Lampholders and Lenses
Dialight incandescent lamp holders and lenses to the T1-3/4 filament bulbs.
Various sizes available
6 to 250 V operation
6 to 250 V operation
Dialight Range
Specifications
Attribute | Value |
---|---|
Series | 128 |
Number of LEDs Per Lens | 1 |
Affixing Method | Lockwasher, Nut |
For Use With | T-1 3/4 Midget Flange Base Incandescent Lamp |
Dimensions | 14.68 (Dia.) x 17.46mm |
Clear or Diffused | Clear |
Diameter | 14.68mm |
Height | 17.46mm |