- RS Stock No.:
- 890-4944
- Mfr. Part No.:
- 125-1133-403
- Manufacturer:
- Dialight
Discontinued product
- RS Stock No.:
- 890-4944
- Mfr. Part No.:
- 125-1133-403
- Manufacturer:
- Dialight
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MX
Product Details
Incandescent T3-1/4 Lampholders and Lenses
Dialight incandescent lamp holders and lenses to the T3-1/4 bulbs.
Various sizes available
6 to 250 V operation
6 to 250 V operation
Dialight Range
Specifications
Attribute | Value |
---|---|
Series | 125 |
Number of LEDs Per Lens | 1 |
For Use With | Cluster Based Led or Multi-Chip Led, T-3 1/4 Miniature Bayonet Base Incandescent Lamp |
Dimensions | 21.03 (Dia.) x 22.22 (H)mm |
Diameter | 21.03mm |
Height | 22.22mm |