- RS Stock No.:
- 890-4900
- Mfr. Part No.:
- 103-1333-403
- Manufacturer:
- Dialight
Discontinued product
- RS Stock No.:
- 890-4900
- Mfr. Part No.:
- 103-1333-403
- Manufacturer:
- Dialight
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MX
Product Details
Incandescent S-6 Candelabra Lampholders and Lenses
Dialight incandescent lamp holders and lenses to the S-6 candelabra bulbs.
Various sizes available
6 to 250 V operation
6 to 250 V operation
Dialight Range
Specifications
Attribute | Value |
---|---|
Series | 103 |
Number of LEDs Per Lens | 1 |
For Use With | S-6 Candelabra Screw Base Incandescent Lamp |
Dimensions | 30.56 (Dia.) x 25.4 (H)mm |
Diameter | 30.56mm |
Height | 25.4mm |