- RS Stock No.:
- 890-4818
- Mfr. Part No.:
- 081-0432-303
- Manufacturer:
- Dialight
Discontinued product
- RS Stock No.:
- 890-4818
- Mfr. Part No.:
- 081-0432-303
- Manufacturer:
- Dialight
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MX
Product Details
Incandescent T3-1/4 Lampholders and Lenses
Dialight incandescent lamp holders and lenses to the T3-1/4 bulbs.
Various sizes available
6 to 250 V operation
6 to 250 V operation
Dialight Range
Specifications
Attribute | Value |
---|---|
Series | 081 |
Number of LEDs Per Lens | 1 |
For Use With | Cluster Based Led or Multi-Chip Led, T-3 1/4 Miniature Bayonet Base Incandescent Lamp |
Dimensions | 16.27 (Dia.) x 17.46 (H)mm |
Diameter | 16.27mm |
Height | 17.46mm |