- RS Stock No.:
- 890-4711
- Mfr. Part No.:
- 031-0113-300
- Manufacturer:
- Dialight
Discontinued product
- RS Stock No.:
- 890-4711
- Mfr. Part No.:
- 031-0113-300
- Manufacturer:
- Dialight
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MX
Product Details
Incandescent S-6 Candelabra Lampholders and Lenses
Dialight incandescent lamp holders and lenses to the S-6 candelabra bulbs.
Various sizes available
6 to 250 V operation
6 to 250 V operation
Dialight Range
Specifications
Attribute | Value |
---|---|
Series | 031 |
Number of LEDs Per Lens | 1 |
For Use With | S-6 Candelabra Screw Base Incandescent Lamp |
Dimensions | 28.58 (Dia.) x 19.81 (H)mm |
Diameter | 28.58mm |
Height | 19.81mm |