- RS Stock No.:
- 889-2333
- Mfr. Part No.:
- C13871_VANESSA-B-O
- Manufacturer:
- Ledil
Discontinued product
- RS Stock No.:
- 889-2333
- Mfr. Part No.:
- C13871_VANESSA-B-O
- Manufacturer:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LEDiL VANESSA Series LED Lenses
The VANESSA series from LEDiL are a family of linear multi-LED lenses. They are a compact and versatile module with a simple design. For use with 12 LEDs, the VANESSA lenses offer over 90% efficiency. VANESSA lenses offer a range of beam angles from a spot to wide, and even an oval beam option. VANESSA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
They are ideal for applications such as; interior lighting, architecture lighting, task lighting and hospitality lighting.
VANESSA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
They are ideal for applications such as; interior lighting, architecture lighting, task lighting and hospitality lighting.
VANESSA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Multi LED Lenses
Specifications
Attribute | Value |
---|---|
Series | Vanessa |
Emission Pattern | Rectangular |
Viewing Angle | 45 + 20 ° |
For Use With | Cree XB-D, Cree XP-E, Cree XP-G, Cree XP-G2, Lumileds LUXEON Rebel ES, OSRAM OSLON Square |
Dimensions | 295 x 16 x 8mm |
Clear or Diffused | Clear |
Height | 8mm |
Length | 295mm |
Width | 16mm |