- RS Stock No.:
- 889-2214
- Mfr. Part No.:
- C13236_SANDRA-12-S
- Manufacturer:
- Ledil
Discontinued product
- RS Stock No.:
- 889-2214
- Mfr. Part No.:
- C13236_SANDRA-12-S
- Manufacturer:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LEDiL SANDRA Series LED Lenses
The SANDRA series from LEDiL, are a family of round LED lenses with a diameter of 67 mm. These multi-lens arrays are designed for use with twelve LEDs. They have a clear lens and offer a range of beam types from a spot to wide angle, including an oval beam option. SANDRA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the SANDRA lenses offer a high UV and temperature resistance. They fasten into place using positioning pins and glue.
SANDRA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the SANDRA lenses offer a high UV and temperature resistance. They fasten into place using positioning pins and glue.
SANDRA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Multi LED Lenses
Specifications
Attribute | Value |
---|---|
Series | Sandra |
Emission Pattern | Round |
Viewing Angle | 13 ° |
Affixing Method | Glue, Pin |
For Use With | Cree XP-E, Cree XP-E2, Cree XP-G, Cree XP-G2, Cree XT-E, Lumileds LUXEON Rebel, Lumileds LUXEON Rebel ES, Nichia NVSxx19A, OSRAM OSLON Square, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80 |
Dimensions | 67 (Dia.) x 11.1mm |
Clear or Diffused | Clear |
Diameter | 67mm |
Height | 11.1mm |