- RS Stock No.:
- 786-1629
- Mfr. Part No.:
- C12362_STRADA-2X2-DWC
- Manufacturer:
- Ledil
Discontinued product
- RS Stock No.:
- 786-1629
- Mfr. Part No.:
- C12362_STRADA-2X2-DWC
- Manufacturer:
- Ledil
Technical data sheets
- LEDil Strada-Module Series LED Lens array for use with Cree XP-G LEDs Datasheet
- LEDil Strada-Module Series LED Lens array for use with Philips Lumileds LUXEON Rebel ES LEDs Datasheet
- LEDil Strada-Module Series LED Lens array for use with Philips Lumileds LUXEON T LEDs Datasheet
- LEDil Strada-Module Series LED Lens array for use with Osram Oslon Square PC LEDs Datasheet
- LEDil Strada-Module Series LED Lens array for use with Cree XM-L LEDs Datasheet
- LEDil Strada-Module Series LED Lens array for use with Cree XT-E HVW LEDs Datasheet
- LEDil Strada-Module Series LED Lens array for use with Seoul Z5 LEDs Datasheet
- STRADA Lens Guide
- Lens & Reflector Buyer's Guide
Legislation and Compliance
Product Details
LEDiL STRADA-Module 2x2 Series LED Lenses
STRADA LED lenses were originally designed for street lighting applications. The STRADA family now includes a variety of lenses that suit a range of other applications too.
The STRADA 2x2 modules feature 4 lenses within a single 50 mm square array. They are designed to be more cost effective than individual lenses and they also offer easier sealing. STRADA 2x2 modules have a mounting hole in the centre for a screw. When they are stacked next to each other, four additional screws can be used to secure the lenses.
Made using an optical grade PMMA, the STRADA 2x2 lenses offer a high UV and temperature resistance. They fasten into place using positioning pins and glue.
STRADA 2x2 lens modules have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
The STRADA 2x2 modules feature 4 lenses within a single 50 mm square array. They are designed to be more cost effective than individual lenses and they also offer easier sealing. STRADA 2x2 modules have a mounting hole in the centre for a screw. When they are stacked next to each other, four additional screws can be used to secure the lenses.
Made using an optical grade PMMA, the STRADA 2x2 lenses offer a high UV and temperature resistance. They fasten into place using positioning pins and glue.
STRADA 2x2 lens modules have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Street Lighting LED Lenses
The Street Lighting range from LEDiL is designed for applications where the lens is mounted at a height. This includes street lamps, road lighting or warehouse aisle lighting.
Specifications
Attribute | Value |
---|---|
Series | Strada-Module |
Lens Shape | Square |
Number of LEDs Per Lens | 4 |
Emission Pattern | Street Lighting |
Affixing Method | Glue, Pin, Screw |
For Use With | Cree XM-L, Cree XP-G, Cree XT-E, Cree XT-E HVW, LG 3535 Ceramic 3W (LEMWA33), Lumileds LUXEON Rebel ES, Lumileds LUXEON T, Nichia NS9x383, OSRAM OSLON Square PC, Seoul Acrich MJT 4040, Seoul Z5 |
Dimensions | 50 x 50 x 6mm |
Clear or Diffused | Clear |
Height | 6mm |
Kit Contents | Lens |
Length | 50mm |
Width | 50mm |