- RS Stock No.:
- 724-0747
- Mfr. Part No.:
- C11544_SATU-W
- Manufacturer:
- Ledil
124 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Price Each (In a Pack of 2)
PHP185.975
(exc. VAT)
PHP208.292
(inc. VAT)
units | Per Unit | Per Pack* |
2 - 8 | PHP185.975 | PHP371.95 |
10 - 38 | PHP180.39 | PHP360.78 |
40 - 98 | PHP174.98 | PHP349.96 |
100 - 198 | PHP169.735 | PHP339.47 |
200 + | PHP164.645 | PHP329.29 |
*price indicative |
- RS Stock No.:
- 724-0747
- Mfr. Part No.:
- C11544_SATU-W
- Manufacturer:
- Ledil
Technical data sheets
Legislation and Compliance
Product Details
LEDiL SATU Series LED Lenses
The SATU series from LEDiL, are a family of round LED lenses with a diameter of 21.8 mm. These multi-lens arrays are designed for use with three LEDs. They have a clear lens and offer a range of beam types from a spot to wide angle, including an oval beam option. SATU lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the SATU lenses offer a high UV and temperature resistance. They fasten into place using positioning pins and glue.
SATU lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the SATU lenses offer a high UV and temperature resistance. They fasten into place using positioning pins and glue.
SATU lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LEDiL Multi LED Lenses
Specifications
Attribute | Value |
---|---|
Series | Satu |
Lens Shape | Round |
Product Type | LED Lens |
Number of LEDs Per Lens | 3 |
Emission Pattern | Wide Angle |
Viewing Angle | 32 ° |
Affixing Method | Glue |
For Use With | Lumileds LUXEON Rebel, OSRAM OSLON SSL 150 |
Dimensions | 21.8 (Dia.) x 9mm |
Clear or Diffused | Clear |
Diameter | 21.8mm |
Height | 9mm |